Microchip ATWINC1500-MR210PB1954

ATWINC1500 Series 3.6 V 2.4 GHz 72.2 Mbps WiFi 802.11b/g/n Transceiver Module
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATWINC1500-MR210PB1954.

Upverter

Datasheet59 pages7 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+54.02%

CAD Models

Download Microchip ATWINC1500-MR210PB1954 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 7.72
$ 7.72
Stock
1,366,358
207,290
207,290
Authorized Distributors
6
6
6
Case/Package
Module
Module
Module
Number of Pins
28
28
28
Frequency
-
-
-
Data Rate
72.2 Mbps
72.2 Mbps
72.2 Mbps
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
83 mA
61 mA
61 mA
Current - Transmitting
287 mA
269 mA
269 mA
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
4.2 V
4.2 V
4.2 V

Supply Chain

Projected EOL Date2044-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATWINC1500-MR210PB1954 provided by its distributors.

ATWINC1500 Series 3.6 V 2.4 GHz 72.2 Mbps WiFi 802.11b/g/n Transceiver Module
Wi-Fi Modules, SPI, 2.412-2.472 MHz, 18.5dBm (802.11b 11Mbps), MODULE-28, RoHS
Microchip SCT
RX TXRX MOD WIFI TRACE ANT SMD / WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
IoT Module, GPIO, I2C, SPI, UART, 2.7V to 3.6V, 3V to 4.2V
SmartConnect ATWINC1500B-MU-T Module
RF TXRX MOD WIFI TRACE ANT SMD
Smart Connect Iot Module, 2.412-2.472Ghz; Frequency Rf:2.472Ghz; Module Interface:Spi; Module Applications:Iot, Multimedia, Home Electronics, Home Appliances & White Goods, Industrial & Home Automation; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Microchip Technology ATWINC1500-MR210PB1954
IC REG LINEAR POS ADJ 125MA 16SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATWINC1500MR210PB1954