Microchip ATUC64D3-Z2UT

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATUC64D3-Z2UT.

Microchip

Datasheet69 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATUC64D3-Z2UT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
8 Bit MCU, AVR ATmega Family ATmega649 Series Microcontrollers, AVR, 16 MHz, 64 KB, 64 Pins
IC MCU 32BIT 64KB FLASH 64QFN / MCU 32-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATUC64D3-Z2UT provided by its distributors.

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
UC3D3 64KB Flash 64QFN 85C green Tray
IC MCU 32BIT 64KB FLASH 64VQFN
Uc3D3 64Kb Flash 64Qfn 85C Green Tray 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip Technology ATUC64D3-Z2UT
IC, MCU, 32BIT, 64KB FLASH, 64VQFN; Controller Family/Series:AVR UC3; Core Size:32bit; No. of I/O's:51; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; No. of PWM Channels:7; Digital IC Case Style:QFN; Supply Voltage Range:1.65V to 1.95V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATUC64D3Z2UT