
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT32UC3C264C-Z2UT | 0 | 1 | 13h | ||||||||
| Newark | AT32UC3C264C-Z2UT | 0 | 260 | |||||||||
| Microchip | AT32UC3C264C-Z2UT | 0 | 260 | Tray | 3h | |||||||
| Onlinecomponents.com | AT32UC3C264C-Z2UT | 0 | 65 | Bulk | ||||||||
| Avnet | AT32UC3C264C-Z2UT | 0 | 260 | 16h |
Download Microchip AT32UC3C264C-Z2UT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip AT32UC3C264C-Z2UT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: