Microchip ATUC64L3U-Z3UT

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATUC64L3U-Z3UT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATUC64L3U-Z3UT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-17
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ATUC AVR RISC 128KB Flash 1.8V 64-Pin QFN T/R
MicrochipATUC64D3-Z2UT
MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
8 Bit MCU, AVR ATmega Family ATmega649 Series Microcontrollers, AVR, 16 MHz, 64 KB, 64 Pins

Descriptions

Descriptions of Microchip ATUC64L3U-Z3UT provided by its distributors.

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
UC3L-64KB Flash 64QFN 85C green Tray
32-bit AVR MCU, 64 KB, 1.62 to 3.6 V, VQFN-64, RoHS
Microchip SCT
IC MCU 32BIT 64KB FLASH 64VQFN
QFN-64(9x9) Pre-ordered MCUs ROHS
Mcu, 32Bit, 50Mhz, Qfn-64; Product Range:Avr32 Family Atuc Series Microcontrollers; Device Core:Avr; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology ATUC64L3U-Z3UT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATUC64L3UZ3UT