
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATTINY45V-15ST | 0 | 300 | Tape & Reel | 7h | |||||||
| Win Source | WS-ATTINY45V-15ST | 3,080 | 23 | 29m | ||||||||
| Worldway Electronics | ATTINY45V-15ST | 11,388 | 7 | Tape & Reel | 22h | |||||||
| Anlinkda | ATTINY45V-15ST | 17,297 | 22h | |||||||||
| RC Electronics | ATTINY45V-15ST | 15,529 | 1 | 2d |
Download Microchip ATTINY45V-15ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip ATTINY45V-15ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: