Microchip ATTINY25-20SSH

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20SSH.

element14 APAC

Datasheet30 pages29 years ago

Components Direct

Electro Sonic

Newark

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY25-20SSH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATTINY85-20SU
IC MCU 8BIT 8KB FLASH 8SOIC / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube
MicrochipATTINY13-20SU
MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
MicrochipATTINY45-20SU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8

Descriptions

Descriptions of Microchip ATTINY25-20SSH provided by its distributors.

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC
MCU, 8BIT, AVR, 2K FLASH, 8SOIC; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:6; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Program Memory Size:2KB; EEPROM Memory Size:128Byte; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DMA, WDT, POR, Brown Out; Embedded Interface Type:Serial, SPI; No. of PWM Channels:2; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25-20SSH.