Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY25-20SSU

IC MCU 8BIT 2KB FLASH 8SOIC / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20SSU.

element14 APAC

Datasheet30 pages29 years ago
Datasheet29 pages29 years ago

Microchip

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-1.82%

CAD Models

Download Microchip ATTINY25-20SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY85-20SU
IC MCU 8BIT 8KB FLASH 8SOIC / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube
MicrochipATTINY45-20SU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
MicrochipATTINY13-20SU
IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC

Descriptions

Descriptions of Microchip ATTINY25-20SSU provided by its distributors.

IC MCU 8BIT 2KB FLASH 8SOIC / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
IC MCU 8BIT 2KB FLASH 8SOIC "AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 8-SOIC"
2.7V~5.5V 20MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 1 2.7V 5.5V 20MHz USI 128 x 8 A/D 4x10b 8bit AVR SOIC-8 SMD mount 1.75mm(height)
MCU, 8BIT, ATTINY, 20MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's:
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny25 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 2 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = I²C / Interfaces = SPI / ADC Channels = 4 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.98 / Width mm = 3.99 / Height mm = 1.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25-20SSU.