
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATTINY45-20SHR | 70 | 21h | |||||||||
| Onlinecomponents.com | ATTINY45-20SHR | 1,940 | 1 | Bulk | ||||||||
| Farnell | ATTINY45-20SHR | 0 | 2K | Tape & Reel | 20h | |||||||
| Component Stockers USA | ATTINY45-20SHR | 91 | >1wk | |||||||||
| Worldway Electronics | ATTINY45-20SHR | 29,014 | 7 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Microchip ATTINY45-20SHR.
Download Microchip ATTINY45-20SHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY45-20SHR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY45-20SHR.