Microchip ATTINY25V-10SHR

MCU 8-bit ATtiny AVR RISC 2KB Flash 2V/3V/5V 8-Pin SOIC EIAJ T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25V-10SHR.

Upverter

Datasheet234 pages12 years ago

Electro Sonic

Geoflip

CAD Models

Download Microchip ATTINY25V-10SHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

IC MCU 8BIT 2KB FLASH 8SOIC / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC W T/R
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8

Descriptions

Descriptions of Microchip ATTINY25V-10SHR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 2KB Flash 2V/3V/5V 8-Pin SOIC EIAJ T/R
10MHz SOIC Ind Temp Green NiPdAu T&R
Mcu, 8Bit, 10Mhz, Wsoic-8; Product Range:Avr Attiny Family Attiny25 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:10Mhz; Program Memory Size:2Kb; No. Of Pins:8Pins; Ic Case/Package:Wsoic; No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY25V-10SHR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25V10SHR