Microchip ATTINY1624-XFR

Microcontroller 8-Bit tinyAVR 2 ATtiny1624 16KB Flash 1.8V to 5.5V 14-Pin TSSOP T/R
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1624-XFR.

Microchip

Datasheet575 pages4 years ago

Upverter

TME

Inventory History

3 month trend:
-0.44%

CAD Models

Download Microchip ATTINY1624-XFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.884
Stock
87,593
75,593
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
12
12
Interface
I2C, SPI, UART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1624-XFR provided by its distributors.

Microcontroller 8-Bit tinyAVR 2 ATtiny1624 16KB Flash 1.8V to 5.5V 14-Pin TSSOP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14
20MHz, 16KB, TSSOP14, Ind 125C, Green, T&R
IC MCU 8BIT 16KB FLASH 14TSSOP
1.8V~5.5V 20MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT 12 5.5V I2C,SPI,UART,USART 256 x 8 8bit AVR TSSOP-14
Mcu, 8Bit, 20Mhz, Tssop-14; Product Range:Avr Attiny Family Attiny1624 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:20Mhz; Program Memory Size:16Kb; No. Of Pins:14Pins; Ic Case/Package:Tssop; Qualification:- Rohs Compliant: Yes |Microchip Technology ATTINY1624-XFR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1624XFR