
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-ATTINY1624-XF-ND | 410 | 1 | Tube | ||||||||
| TME | ATTINY1624-XF | 440 | 1 | 22h | ||||||||
| NAC Semi | MCHP00000037951 | 1,056 | 384 | 3h | ||||||||
| Microchip | ATTINY1624-XF | 1,344 | 1 | Tube | 5h | |||||||
| Newark | ATTINY1624-XF | 0 | 864 |
Download datasheets and manufacturer documentation for Microchip ATTINY1624-XF.
Download Microchip ATTINY1624-XF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip ATTINY1624-XF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY1624-XF.