
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATTINY1606-SNR | 0 | 1 | 8h | ||||||||
| Newark | ATTINY1606-SNR | 0 | 1500 | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY1606-SNR | 0 | 375 | Bulk | ||||||||
| Microchip | ATTINY1606-SNR | 0 | 5 | Tape & Reel | 6h | |||||||
| Avnet | ATTINY1606-SNR | 0 | 1500 | 12h |
Download datasheets and manufacturer documentation for Microchip ATTINY1606-SNR.
Download Microchip ATTINY1606-SNR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATTINY1606-SNR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY1606-SNR.