Microchip ATTINY1606-SN

8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1606-SN.

Microchip

Datasheet522 pages5 years ago

Microchip SCT

TME

Inventory History

3 month trend:
-4.82%

CAD Models

Download Microchip ATTINY1606-SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 1.12
Stock
132,053
76,026
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Core Architecture
-
AVR
Data Bus Width
-
8 b
Max Frequency
-
-
Number of I/Os
-
18
Interface
-
2-Wire, I2C, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
-
16 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-04-12
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-04-12
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip ATTINY1606-SN provided by its distributors.

8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube
MCU 8-Bit ATTINY1606 AVR RISC 16KB Flash 1.8V to 5.5V 20-Pin SOIC Tray
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
IC MCU 8BIT 16KB FLASH 20SOIC / AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-SOIC
Mcu, 8Bit, 20Mhz, Soic-20; Product Range:Avr Family Attiny1606 Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:20Pins; Mcu Case Style:Soic; No. Of I/O S:18I/O S; Embedded Interfacerohs Compliant: Yes |Microchip Technology ATTINY1606-SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1606SN