
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATSAMS70N21A-CFNT | 0 | 4K | 15h | ||||||||
| Newark | ATSAMS70N21A-CFNT | 0 | 4K | Tape & Reel | ||||||||
| Microchip | ATSAMS70N21A-CFNT | 0 | 4K | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | ATSAMS70N21A-CFNT | 0 | 1K | Bulk | ||||||||
| Master Electronics | ATSAMS70N21A-CFNT | 0 | 1K |
Download datasheets and manufacturer documentation for Microchip ATSAMS70N21A-CFNT.
Download Microchip ATSAMS70N21A-CFNT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATSAMS70N21A-CFNT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMS70N21A-CFNT.