Microchip ATSAME70N19A-CN

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TFBGA Tray
$ 11.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70N19A-CN.

Microchip

Datasheet0 pages0 years ago

Newark

LCSC

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAME70N19A-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray
MCU, 32BIT, CORTEX-M4, 120MHZ, TFBGA-100; Controller Family/Series:SAM4S; Core S
MicrochipATSAM4E8CA-CU
MCU, 32BIT, CORTEX-M4, 120MHZ, TFBGA-100; Controller Family/Series:SAM4E; Core S

Descriptions

Descriptions of Microchip ATSAME70N19A-CN provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TFBGA Tray
Cortex-M7, 256 KB, 1.7 to 3.6V, TFBGA-100, RoHS
Microchip SCT
CM7,512kB Flash,256kB SRAM,BGA100
IC MCU 32BIT 512KB FLSH 100TFBGA
MCU, 32BIT, CORTEX-M7, 300MHZ, TFBGA-100; Product Range: SAM32 Family SAM E70 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.