Microchip ATSAMD51J20A-AZ

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP64
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J20A-AZ.

Microchip

Datasheet0 pages0 years ago

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.53
$ 5.52
$ 5.52
Stock
7,430
1,282,881
1,282,881
Authorized Distributors
1
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
51
51
Interface
-
Ethernet, I2C, I2S, LIN, RS-485, SPI, USART, USB
Ethernet, I2C, I2S, LIN, RS-485, SPI, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
1 MB
1 MB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-06-25
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD51J20A-AZ provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP64
CM4, TQFP 64, 1MbFlash,Tray, USB, Extended Temp
Touch and Gesture, 1.71V to 3.6V, TQFP-64, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.