Microchip ATSAMD51J20A-AU

ARM MCU, 32-bit, ARM Cortex-M4F, 120 MHz, 1 Megabytes, 256 Kilobytes, 64Pins, TQFP
$ 5.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J20A-AU.

Microchip SCT

Datasheet0 pages0 years ago

Microchip

element14 APAC

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.55%

CAD Models

Download Microchip ATSAMD51J20A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.475
$ 7.361
$ 7.361
Stock
261,227
290,651
290,651
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
256 kB
256 kB
256 kB
Interface
Ethernet, I2C, I2S, LIN, RS-485, SPI, USART, USB
Ethernet, I2C, I2S, LIN, RS-485, SPI, USART, USB
Ethernet, I2C, I2S, LIN, RS-485, SPI, USART, USB
Number of I/Os
51
51
51
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Descriptions

Descriptions of Microchip ATSAMD51J20A-AU provided by its distributors.

ARM MCU, 32-bit, ARM Cortex-M4F, 120 MHz, 1 Megabytes, 256 Kilobytes, 64Pins, TQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 64-Pin TQFP Tray
Microchip ATSAMD51Series microcontroller, ARM Cortex M4kernel, 64needle, TQFPencapsulation, 2CANpassageway
ARM Microcontrollers - MCU; MICROCHIP; ATSAMD51J20A-AU; FLASH; 120 MHz; 1 MB; Ethernet, I2C, I2S, LIN, RS-485, SPI, USART, USB
120MHZ 1024KB FLASH 64 TQFP PKG INTRAY; Product Range: SAM32 Family SAM D5X Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD51J20A-AU.