Microchip ATSAMC21J18A-AZTVAO

MCU 32-Bit SAM C21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 64-Pin TQFP T/R
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21J18A-AZTVAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+2.76%

Alternate Parts

Price @ 1000
$ 4.5
$ 3.71
$ 3.71
Stock
69,558
48,859
48,859
Authorized Distributors
6
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
52
52
Interface
-
CAN, I2C, IrDA, LIN, SMBus, SPI, USART
CAN, I2C, IrDA, LIN, SMBus, SPI, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-10-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-10-15
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATSAMC21J18A-AZTVAO provided by its distributors.

MCU 32-Bit SAM C21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 64-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0+ CPU, 48MHz, CMOS, PQFP64
Cortex-M0+, 32 KB, 2.7 to 5.5V, TQFP-64, RoHS
Microchip SCT
64TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.