Microchip ATSAMC21J18A-AZT

Cortex-M0+, 32 KB, 2.7 to 5.5V, TQFP-64, RoHS
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21J18A-AZT.

Upverter

Datasheet1,206 pages4 years ago

Microchip

Microchip SCT

Inventory History

3 month trend:
-27.04%

CAD Models

Download Microchip ATSAMC21J18A-AZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.7
$ 3.7
Stock
48,859
67,186
67,186
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
ARM Cortex-M0+
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
52
-
-
Interface
CAN, I2C, IrDA, LIN, SMBus, SPI, USART
-
-
Memory Type
FLASH
-
-
Memory Size
256 kB
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-09-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMC21J18A-AZT provided by its distributors.

Cortex-M0+, 32 KB, 2.7 to 5.5V, TQFP-64, RoHS
64TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash
MICROCHIP TQFP-64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.