Microchip ATSAMA5D41A-CU

16 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, LFBGA-289, RoHS
$ 10.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D41A-CU.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMA5D41A-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsMCIMX280CVM4B
Processors Data Sheet for Consumer Products | IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX280DVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
NXP SemiconductorsMCIMX283DVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA
Texas InstrumentsAM3352ZCE50
MPU AM335x RISC 32bit 500MHz 1.8V/3.3V 298-Pin NFBGA Tray
MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 289-Pin LFBGA Tray
Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray

Descriptions

Descriptions of Microchip ATSAMA5D41A-CU provided by its distributors.

16 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, LFBGA-289, RoHS
Microchip SCT
ATMEL ATSAMA5D41A-CUMPU, 32BIT, CORTEX-A5, 528MHZ, LFBGA-289
Low Power Advanced Security Capabilities MPU
IC MPU SAMA5D4 600MHZ 289LFBGA
SAMA5D41A-CU BGA GREEN, IND TEMP
Copper Silver Tin USB 2.0 (3) Surface Mount DMA LCD POR PWM WDT IC Microprocessor -40C~85C TA 1.98V 128kB 528MHz
A5 PROCESSOR, 600MHZ, CMOS, PBGA
IC MCU 32BIT 1MB FLASH 337NFBGA
IC MCU 32BIT 128KB ROM 289LFBGA
MPU, 32BIT, CORTEX-A5, 528MHZ, LFBGA-289; Product Range: SAMA5 Family ATSAMA5D4 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.1V; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D41A-CU.