
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATSAMA5D27B-CNR | 0 | 1K | Tape & Reel | 7h | |||||||
| Worldway Electronics | ATSAMA5D27B-CNR | 13,258 | 7 | Tape & Reel | 9h | |||||||
| Classic Components | ATSAMA5D27B-CNR | 63 | 1d | |||||||||
| Suntronic | ATSAMA5D27B-CNR | 3,680 | 13h | |||||||||
| Klychip | ATSAMA5D27B-CNR | Contact | 1 | >1wk |
Download datasheets and manufacturer documentation for Microchip ATSAMA5D27B-CNR.
Download Microchip ATSAMA5D27B-CNR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMA5D27B-CNR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMA5D27B-CNR.