Microchip ATSAMA5D24B-CUR

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-256, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D24B-CUR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Geoflip

Microchip SCT

CAD Models

Download Microchip ATSAMA5D24B-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.909
$ 8.909
Stock
55,121
79,556
79,556
Authorized Distributors
1
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
256
256
256
Core Architecture
ARM
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
EBI/EMI, Ethernet, I2C, IrDA, LIN, MMC, SD, SDIO, SPI, UART, USART, USB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-01-11
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D24B-CUR provided by its distributors.

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-256, RoHS
Microchip SCT
IC MPU SAMA5D2 500MHZ 256TFBGA
Internal USB 2.0 + HSIC DMA LCD POR PWM WDT LPDDR1LPDDR2LPDDR3DDR2DDR3DDR3L QSPI IC Microprocessor -40C~85C TA 3.3V 500MHz 10/100Mbps (1)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D24BCUR