Microchip ATSAMA5D24C-CU

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-256, RoHS
$ 8.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D24C-CU.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMA5D24C-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.934
$ 13.81
Stock
116,326
110,046
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
256
256
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-05-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D24C-CU provided by its distributors.

32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-256, RoHS
MPU RISC 32bit 500MHz 256-Pin TFBGA Tray
USB 2.0 + HSIC 500MHz L1/L2 CACHE,ROM,SRAM 1 500MHz 32KB 3.3V I2C,QSPI,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit ARM® Cortex®-A5 multimedia;NEON™ MPE BGA SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.