Microchip ATSAMA5D22B-CNR

16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D22B-CNR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Geoflip

Microchip SCT

CAD Models

Download Microchip ATSAMA5D22B-CNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8
$ 8
Stock
76,268
123,219
123,219
Authorized Distributors
1
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
196
196
196
Core Architecture
ARM
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, LIN, MMC, SD, SDIO, SPI, UART, USART, USB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-01-11
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMA5D22B-CNR provided by its distributors.

16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
Microchip SCT
IC MPU SAMA5D2 500MHZ 196TFBGA
BGA GREEN, EXT TEMP,MRLB,T&R
IC MCU 32BIT EXT MEM 196TFBGA
CAN PTC HSIC AESOTF 105 C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D22BCNR