Microchip ATSAMA5D22C-CU

MPU SAMA5D22 RISC 32-Bit 500MHz 1.8V/3.3V 196-Pin TFBGA Tray
$ 7.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D22C-CU.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Geoflip

Microchip SCT

Inventory History

3 month trend:
+1403%

CAD Models

Download Microchip ATSAMA5D22C-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.924
$ 13.03
$ 13.03
Stock
127,136
104,375
104,375
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
196
196
196
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-05-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D22C-CU provided by its distributors.

MPU SAMA5D22 RISC 32-Bit 500MHz 1.8V/3.3V 196-Pin TFBGA Tray
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-196, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA196
MCU 32-bit ARM Cortex A5 RISC 160KB ROM 1.2V 196-Pin TFBGA Tray
Mpu, Arm Cortex-A5, 500Mhz, Tfbga-196; |Microchip Technology ATSAMA5D22C-CU
USB 2.0 + HSIC 500MHz L1/L2 CACHE,ROM,SRAM 1 500MHz 32KB 3.3V I2C,QSPI,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit ARM® Cortex®-A5 multimedia;NEON™ MPE BGA
MPU, ARM CORTEX-A5, 500MHZ, TFBGA-196; Product Range: SAMA5 Family ATSAMA5D2 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 196Pins; MPU Case Style: TFBGA; Supply Voltage Min: 1.1V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.