Microchip ATF22V10C-15NM/883

F22V10C FAMILY, 500 GATE SPLD, 5V, 24-PIN - EEPLD, 22V10, 5 V, High Speed, Military
$ 41.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10C-15NM/883.

_legacy Avnet

Datasheet22 pages29 years ago
Datasheet23 pages29 years ago

CAD Models

Download Microchip ATF22V10C-15NM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1685Q-5
Real Time Clock Multiplexed 242Byte 28-Pin PLCC
Analog DevicesDS2176QN
Non-RoHS Compliant Obsolete Surface Mount Receive Buffer Telecom IC Receive Buffer 0C~70C 5mA
Analog DevicesDS1685QN-5
Real Time Clock Multiplexed 242Byte 5V 28-Pin PLCC
e3 10H680 Tin (Sn) ECL level shifter translator 4.8ns 5V -15mA 0C~75C TA
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsTMS370C6C2AFNT
MCU 8-bit TMS370 TMS370 CISC 8KB EPROM 5V 28-Pin PLCC

Descriptions

Descriptions of Microchip ATF22V10C-15NM/883 provided by its distributors.

F22V10C FAMILY,500 GATE SPLD,5V,24-PIN - EEPLD, 22V10, 5 V, High Speed, Military
SPLD 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin CLCC
Simple and Complex Programmable, 4.5 to 5.5V, -55 to 125°C, CLCC-28, RoHS
Microchip SCT
FLASH PLD, 15 ns, CMOS, QCCN, LCC28,.45SQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10C-15NM883
  • ATF22V10C15NM/883
  • ATF22V10C15NM883