Analog Devices DS2176QN

Non-RoHS Compliant Contains Lead QUAD J BEND Telecom IC Receive Buffer 0C~70C 2048Mbps 4.57mm 10mA
$ 16.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2176QN.

SHENGYU ELECTRONICS

Datasheet15 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS2176QN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.62
$ 14.01
$ 14.01
Stock
135,912
158,914
158,914
Authorized Distributors
1
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1685Q-5
QUAD Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 242B 0C~70C
Analog DevicesDS1685QN-5
Real Time Clock Multiplexed 242Byte 5V 28-Pin PLCC
Analog DevicesDS1284QN
Real Time Clock, Volatile, 0 Timer(s), CMOS, PQCC28
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsTMS370C6C2AFNT
MCU 8-bit TMS370 TMS370 CISC 8KB EPROM 5V 28-Pin PLCC
TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28

Descriptions

Descriptions of Analog Devices DS2176QN provided by its distributors.

Non-RoHS Compliant Contains Lead QUAD J BEND Telecom IC Receive Buffer 0C~70C 2048Mbps 4.57mm 10mA
IC BUFFER RECEIVE T1 IND 28-PLCC
ELASTIC BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated