
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATF22LV10CQZ-30XU-ND | 324 | 1 | Tube | ||||||||
| NAC Semi | MCHP00000005025 | 992 | 124 | 15h | ||||||||
| TME | ATF22LV10CQZ-30XU | 0 | 186 | 13h | ||||||||
| Microchip | ATF22LV10CQZ-30XU | 16 | 1 | Tube | 6h | |||||||
| Newark | ATF22LV10CQZ-30XU | 0 | 310 |
Download datasheets and manufacturer documentation for Microchip ATF22LV10CQZ-30XU.
Download Microchip ATF22LV10CQZ-30XU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATF22LV10CQZ-30XU provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATF22LV10CQZ-30XU.