Microchip ATF22LV10C-10PU

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 24-Pin PDIP
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22LV10C-10PU.

Newark

Datasheet19 pages29 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.74%

CAD Models

Download Microchip ATF22LV10C-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin PDIP
SPLD ATF22V10CZ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP
Texas InstrumentsTICPAL22V10Z-25CNT
EPIC CMOS Programmable Array Logic Circuits 24-PDIP 0 to 75
Lattice SemiconductorGAL16V8D-15QPN
HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PDIP20

Descriptions

Descriptions of Microchip ATF22LV10C-10PU provided by its distributors.

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 24-Pin PDIP
ATF22LV10C Series 10 ns 3.3 V - 5 V 83.3 MHz Programmable Logic Device - PDIP-24
Circuit Type:Electrically Erasable ;Current, Supply:60 mA ;Logic Function:Programmable ;Logic Type:PLD ;Package Type:PDIP-24 ;Special Features:Security Fuse ;Temperature, Operating, Range:0 to +85
Propagation Delay:10Ns; No. Of I/o S:10I/o S; Frequency:83.3Mhz; Supply Current Max:90Ma; Logic Case Style:dip; No. Of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:-; Msl:-; Logic Type:eepld Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22LV10C-10 PU
  • ATF22LV10C-10PU.
  • ATF22LV10C10PU