Lattice Semiconductor GAL16V8D-15QPN

High Performance E2CMOS Pld Generic Array Logic Ee Pld, 15NS, Pal-type, Cmos, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-15QPN.

IHS

Datasheet26 pages11 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Jameco

Alternate Parts

Price @ 1000
$ 14.07
Stock
168,497
55,788
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
20
20
Propagation Delay
15 ns
15 ns
Number of Macrocells
8
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorGAL20RA10B-15LP
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL20RA10B-15LPN
SPLD GAL Family 10 Macro Cells 50MHz 5V 24-Pin PDIP
Lattice SemiconductorGAL20RA10B-10LP
High-Speed Asynchronous E2CMOS PLD Generic Array Logic™ | IC CPLD 10MC 10NS 24DIP
SPLD PAL Family 800 Gates 10 Macro Cells 200MHz 5V 24-Pin PDIP

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-15QPN provided by its distributors.

HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PDIP20
Programmable Logic Device 8 Macro Cells 62.5MHz 5V 20-Pin PDIP
CMOS GAL EEPLD, 16V8, DIP20, 5.25V; Propagation Delay: 15ns; No. of I/O's: -; Frequency: 62.5MHz; Supply Current Max: 55mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 20Pins; Produc
Programmable Logic IC; Logic Type:Programmable GAL; No. of I/O Pins:16; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:0°C to +75°C; IC Generic Number:16V8 ;RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D15QPN