Microchip ATF1504AS-10JU44-T

Simple and Complex Programmable, 4.5 to 5.5V, -40 to 85°C, PLCC-44, RoHS
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-10JU44-T.

Microchip

Datasheet36 pages4 years ago
Datasheet31 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.39
$ 3.68
Stock
36,719
142,041
Authorized Distributors
2
1
Case/Package
PLCC
J
Number of Pins
44
44
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
125 MHz
Interface
-
-
Memory Type
-
EEPROM
Memory Size
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATF1504AS-10JU44-T provided by its distributors.

Simple and Complex Programmable, 4.5 to 5.5V, -40 to 85°C, PLCC-44, RoHS
Microchip SCT
10NS, 44 PLCC, IND TEMP, GREEN
EE PLD, 10 ns, LCC-44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS10JU44T