Microchip ATF1504AS-10JC44

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz Commercial 5V 44-Pin PLCC
$ 3.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-10JC44.

_legacy Avnet

Datasheet35 pages29 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Microchip ATF1504AS-10JC44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 3.39
Stock
142,041
36,719
Authorized Distributors
1
2
Case/Package
J
PLCC
Number of Pins
44
44
Propagation Delay
10 ns
-
Number of Macrocells
64
-
Number of Logic Blocks (LABs)
4
-
Number of I/Os
32
-
Memory Type
EEPROM
-
Max Frequency
125 MHz
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

MicrochipATF1500A-10JC
CPLD ATF1500 Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin PLCC
MicrochipATF1500A-15JC
CPLD ATF1500A Family 1K Gates 32 Macro Cells 83.3MHz 5V 44-Pin PLCC
MicrochipATF2500C-20JC
CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC
CPLD ATF1502ASV Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin PLCC - Rail/Tube

Descriptions

Descriptions of Microchip ATF1504AS-10JC44 provided by its distributors.

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz Commercial 5V 44-Pin PLCC
Electronically Erasable Programmable Logic Devices - EEPLDS CPLD, 64 MACROCELL, w/ISP, STD PWR, 5V
CPLD 64 MACROCELL w/ ISP STD POWER 5V - 10NS 44 PLCC COM TEM
HIGH-PERFORMANCE COMPLEX PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 64-Cell, CMOS, PQCC44
CPLD, 1500 Gates64 MC 125MHz 5V 44 PLCC
44-PLCC (16.6x16.6) 1997 ATF1504AS ATF15xx complex programmable logic device 125MHz 10ns 4.75V~5.25V 0C~70C TA
Circuit Type:Electrically Erasable ;Function Type:68-Inputs ;Logic Function:Programmable ;Logic Type:CPLD ;Package Type:PLCC-44 ;Special Features:In-System Programmability, Security Fuse ;Temperature, Operating, Range:0 to +70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS10JC44