Microchip ATECC608B-MAHDA-T

ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608B-MAHDA-T.

Microchip

Datasheet28 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+2.27%

CAD Models

Download Microchip ATECC608B-MAHDA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.819
$ 0.819
Stock
954,706
1,268,332
1,268,332
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-10-05
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-10-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATECC608B-MAHDA-T provided by its distributors.

ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8
Crypto Authentication Device IC Single-Wire/I2C 2V to 5.5V 8-Pin UDFN T/R
IC AUTHENTICATION CHIP 8UDFN / Authentication Chip 8-UDFN (2x3)
Ecc/Ecdh, I2C, 15K Reel Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology ATECC608B-MAHDA-T
Integrated Circuits for Protection/Authentication; MICROCHIP; ATECC608B-MAHDA-T; 600 µm; 85 °C; Taiwan, Thailand
Crypto Authentication 8-Pin UDFN EP T/R
2V 5.5V I2C DFN , 2mm*3mm*600¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.