Microchip ATECC608A-MAHDA-S

Integrated Circuits for Protection/Authentication; MICROCHIP; ATECC608A-MAHDA-S; 600 µm; 85 °C
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608A-MAHDA-S.

Microchip

Datasheet28 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-12.68%

CAD Models

Download Microchip ATECC608A-MAHDA-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 0.879
$ 0.879
Stock
816,729
600,812
600,812
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-11-15
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATECC608A-MAHDA-S provided by its distributors.

Integrated Circuits for Protection/Authentication; MICROCHIP; ATECC608A-MAHDA-S; 600 µm; 85 °C
IC AUTHENTICATION CHIP 8UDFN / Authentication Chip 8-UDFN (2x3)
Accessories, 10.5Kb, 2Vcc to 5.5Vcc, -40deg C to 0deg C, UDFN-8, RoHS
Microchip SCT
Microchip Encryption authentication chip, Package type UDFN, 8Pin
UDFN-8(2x3) Security Verification / Encryption ICs ROHS
Crypto Authenticator, 2 V to 5.5 V, 8 Pins, UDFN-EP
ECC/ECDH, I2C, small 3K reel UDFN
Crypto-Authentication™ 8-Pin UDFN EP T/R
CRYPTOAUTHENTICATION, 85 DEG C, UDFN-8;
Interfaces = I²C / Supply Current mA = 14 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UDFN / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 3 / Height mm = 0.6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATECC608AMAHDAS