
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-ATA6565-GCQW1CT-ND | 3,948 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000141332 | 30,000 | 6K | 3d | ||||||||
| TME | ATA6565-GCQW1 | 0 | 6K | 13h | ||||||||
| Microchip | ATA6565-GCQW1 | 35,940 | 6K | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | ATA6565-GCQW1 | 0 | 1500 | Bulk |
Download datasheets and manufacturer documentation for Microchip ATA6565-GCQW1.
Download Microchip ATA6565-GCQW1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATA6565-GCQW1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6565-GCQW1.