Microchip ATA6565-GCQW0

IC TRANSCEIVER HALF 2/2 14VDFN / 2/2 Transceiver Half CAN 14-VDFN (4.5x3)
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6565-GCQW0.

Microchip

Datasheet32 pages5 years ago

Electro Sonic

SHENGYU ELECTRONICS

Master Electronics

CAD Models

Download Microchip ATA6565-GCQW0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.826
Stock
60,550
349,242
Authorized Distributors
2
6
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-04-06
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATA6565-GCQW0 provided by its distributors.

IC TRANSCEIVER HALF 2/2 14VDFN / 2/2 Transceiver Half CAN 14-VDFN (4.5x3)
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, VDFN-14, RoHS
Microchip SCT
R-PDSO-N14 Tape & Reel (TR) CAN Automotive AEC-Q100 interface receiver 120mV 4.5mm 5Mbps -40C~150C TA
Dual Can Trx (Dfn14), 14 Vdfn 3X4.5X0.9Mm T/r
DUAL HIGH-SPEED CAN TRANSCEIVER
IC TRANSCEIVER HALF 2/2 14VDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA6565GCQW0