Microchip ATA6286C-PNPW

MCU 8-bit ATA62 AVR RISC 8KB Flash 3V 32-Pin QFN T/R
$ 5.141

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6286C-PNPW.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATA6286C-PNPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Silicon LabSI4438-C2A-GM
RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP Tray
Silicon LabSI4438-B1C-FM
RF Transceiver FSK/GFSK/MSK/OOK 3.3V 20-Pin QFN Tray
Silicon LabSI4438-B1C-FMR
RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP T/R
410MHz to 470MHz 2.0V to 2.5V Low-Power FSK Transceiver with +10dBm Power Ampl
UHF Receiver ASK/FSK 3/5V 24-Pin QFN Tube - Tape and Reel
MicrochipATA5423-PLQW
ATA5423-PLQW - IC, RF-IC TRANS, 312.5MHz to 317.5MHz, QFN-48

Descriptions

Descriptions of Microchip ATA6286C-PNPW provided by its distributors.

MCU 8-bit ATA62 AVR RISC 8KB Flash 3V 32-Pin QFN T/R
Active RFID AVR-µC, 125kHz + 433MHz
RF TX IC ASK/FSK 433MHZ 32VFQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA6286CPNPW