Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATA5423-PLQW

IC RF TXRX ISM<1GHZ 48VFQFN IC RF TxRx Only General ISM < 1GHz 315MHz 48-VFQFN Exposed Pad
$ 5.523
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA5423-PLQW.

Newark

Datasheet100 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATA5423-PLQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATA5812-PLQ
IC RF TXRX ISM<1GHZ 48VFQFN IC RF TxRx Only General ISM < 1GHz 315MHz 48-VFQFN Exposed Pad
MicrochipATA5425-PLQW
IC RF TXRX ISM<1GHZ 48VFQFN IC RF TxRx Only General ISM < 1GHz 345MHz 48-VFQFN Exposed Pad
IC RF TXRX+MCU ISM>1GHZ 48VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
NXP SemiconductorsQN9020/DY
2.4 GHz 230.4 kBps 32 Bit Ultra Low Power BLE System-on-Chip Solution - QFN-48
Texas InstrumentsCC430F5135IRGZ
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Silicon LabEM341-RT
ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68

Descriptions

Descriptions of Microchip ATA5423-PLQW provided by its distributors.

IC RF TXRX ISM<1GHZ 48VFQFN IC RF TxRx Only General ISM < 1GHz 315MHz 48-VFQFN Exposed Pad
ATA5423-PLQW - IC, RF-IC TRANS, 312.5MHz to 317.5MHz, QFN-48
6.5mA~17.3mA currency ISM < 1GHz 10.3mA~10.5mA ASK,FSK 3.6V 20Kbps SPI 10.5mA 116.5dBm 2.4V FQFN SMD mount 7mm(Length)*7mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA5423PLQW