Microchip AT97SC3204-X2A16-00

Security Trusted Platform Module, 3.3Vcc, TSSOP-28, RoHS
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT97SC3204-X2A16-00.

Microchip

Datasheet8 pages13 years ago

Electro Sonic

CAD Models

Download Microchip AT97SC3204-X2A16-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-06-03
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDIR9001PW
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
NXP SemiconductorsPCA9685PW,112
PCA9685 Series 25 mA 5.5 V 1 MHz 12-bit PWM Fm+I2C-Bus LED Controller - TSSOP-28
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsPCA9575PW2,118
PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C

Descriptions

Descriptions of Microchip AT97SC3204-X2A16-00 provided by its distributors.

Security Trusted Platform Module, 3.3Vcc, TSSOP-28, RoHS
Microchip SCT
C7B-Hari 4.4Mm Compliance 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip Technology AT97SC3204-X2A16-00
CRYPTO TPM LPC 3.0-3.6V 28TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT97SC3204-X2A16-00 C0084
  • AT97SC3204-X2A16-00C0084