Microchip AT93C66A-10SU-2.7

EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT93C66A-10SU-2.7.

Newark

Datasheet23 pages28 years ago
Datasheet21 pages28 years ago

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Microchip AT93C66A-10SU-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.35
Stock
469,945
1,426,330
1,426,330
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
250 ns
250 ns
Frequency
1 MHz
2 MHz
2 MHz
Interface
SPI, Serial
Serial
Serial
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-SPI 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N T/R
Microchip24LC04B-I/SN
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM93C66-WMN6P
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SO N Tube

Descriptions

Descriptions of Microchip AT93C66A-10SU-2.7 provided by its distributors.

EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC
Surface Mount AT93C66A Tube EEPROM ic memory 2MHz 10ms 2mA 4kb
SERIAL E2 4K (512 X 8/256 X 16) 3-WIRE 1M CYCLES - 10MS 8 SO
IC EEPROM 4KBIT SPI 2MHZ 8SOIC
10MS 8 SOIC LD/HLGN FREE IND TEMP 2.7V
10MS8 SOIC LD/HLGN FREEIND TEMP2.7V<AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 93C66A-10SU-2.7
  • AT93C66A-10-SU2.7
  • AT93C66A-10SU2.7
  • AT93C66A10SU2.7