
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000004396 | 5,000 | 500 | 22h | ||||||||
| TME | AT89C51ED2-SLRUM | 0 | 500 | 3h | ||||||||
| Microchip | AT89C51ED2-SLRUM | 6,500 | 500 | Tape & Reel | 2h | |||||||
| Newark | AT89C51ED2-SLRUM | 0 | 500 | Tape & Reel | ||||||||
| Onlinecomponents.com | AT89C51ED2-SLRUM | 0 | 125 | Bulk |
Download Microchip AT89C51ED2-SLRUM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT89C51ED2-SLRUM provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: