Microchip AT89C51ID2-SLSUM

8-bit MCU Microcontrollers; MICROCHIP; AT89C51ID2-SLSUM; 80C51; 60 MHz; FLASH; 3
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51ID2-SLSUM.

_legacy Avnet

Datasheet157 pages20 years ago

Microchip

Burklin Elektronik

Inventory History

3 month trend:
-18.26%

CAD Models

Download Microchip AT89C51ID2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

IC MCU 8BIT 64KB FLASH 44PLCC / MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R
AT89C Series 60MHz 1KB RAM 32KB Flash 8-Bit Microcontroller - PLCC-44
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51IC2-SLRUL

Descriptions

Descriptions of Microchip AT89C51ID2-SLSUM provided by its distributors.

8-bit MCU Microcontrollers; MICROCHIP; AT89C51ID2-SLSUM; 80C51; 60 MHz; FLASH; 3
MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
MICROCONTROLLER MCU, 8 BIT, 8051, 60MHZ,; MICROCONTROLLER MCU, 8 BIT, 8051, 60MHZ, PLCC-44; Controller Family/Series: AT89C51; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case S
80C51 MCU, 60MHz, 2KB Flash, 64KB RAM, 34-Pin, LCC, SMD, 16.7mm x 16.7mm x 3.48mm, 2.7V~5.5V, I2C, SPI, UART, USART, POR, PWM, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51ID2-SLSUM.
  • AT89C51ID2SLSUM