Microchip AT89C51RD2-SLRUM

IC MCU 8BIT 64KB FLASH 44PLCC / MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R
$ 7.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RD2-SLRUM.

Newark

Datasheet137 pages18 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+18.58%

CAD Models

Download Microchip AT89C51RD2-SLRUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

8-bit MCU Microcontrollers; MICROCHIP; AT89C51ID2-SLSUM; 80C51; 60 MHz; FLASH; 3
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51ID2-SLRUM
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51IC2-SLRUM

Descriptions

Descriptions of Microchip AT89C51RD2-SLRUM provided by its distributors.

IC MCU 8BIT 64KB FLASH 44PLCC / MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R
2.7V~5.5V 60MHz 2KB FLASH 64KB POR,PWM,WDT external 34 2.7V 5.5V 60MHz SPI,UART,USART 8bit 80C51 LCC SMD mount,glue mount
MCU, 8BIT, 8051, 60MHZ, LCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's; Embedded Interface Type: UART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: 8051; MCU Series: AT89C51; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: AT89C51

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RD2SLRUM