Microchip AT89C51CC03UA-SLSUM

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 60 MHz, 64 KB, 44 Pins
$ 9.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC03UA-SLSUM.

element14 APAC

Datasheet198 pages17 years ago

Microchip

Burklin Elektronik

Inventory History

3 month trend:
-19.40%

CAD Models

Download Microchip AT89C51CC03UA-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - PLCC-52
IC MCU 8BIT 64KB FLASH 44PLCC / MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R

Descriptions

Descriptions of Microchip AT89C51CC03UA-SLSUM provided by its distributors.

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 60 MHz, 64 KB, 44 Pins
MCU, 8BIT, 8051, 60MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2.25KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 36I/O's;
Device Core = 80C51 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = AT89 / Clock Frequency Max. MHz = 60 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 2 / RAM Memory Size KB = 2 / Interfaces = UART / Interfaces = SPI / Interfaces = CAN / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 36 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 44 / Mounting Type = SMD / Packaging = Tube / Length mm = 17.6 / Width mm = 17.6 / Height mm = 4.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51CC03UA-SLSUM.