Microchip AT89C51AC3-S3SUM

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - PLCC-52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51AC3-S3SUM.

Components Direct

Datasheet140 pages18 years ago

Microchip

Factory Futures

DigiKey

CAD Models

Download Microchip AT89C51AC3-S3SUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-04-17
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 10 months ago)

Related Parts

MCU 8-bit 8051 CISC 64KB Flash 5V 52-Pin PLCC Tube / IC MCU 8BIT 64KB FLASH 52PLCC
MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 52-Pin PLCC Stick
8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB

Descriptions

Descriptions of Microchip AT89C51AC3-S3SUM provided by its distributors.

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - PLCC-52
MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 52-Pin PLCC Stick
Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC52
8-bit Microcontrollers - MCU 64K FLASHADC EEP ind 5V
8-BIT FLASH 60 MHz MICROCONTROLLER PQCC52
64kF ADC EEP PLCC52 ind 5V GREEN
MCU, 8BIT, 80C51, 60MHZ, PLCC-52
Microchip AT89C51AC3-S3SUM 单片机
RS APAC
Mcu, 8Bit, 8051, 60Mhz, Plcc-52; Product Range:8051 Family At89C51 Series Microcontrollers; Cpu Speed:60Mhz; Program Memory Size:64Kb; Ram Memory Size:2Kb; No. Of Pins:52Pins; Mcu Case Style:Lcc; No. Of I/O S:36I/O S; Embedded Rohs Compliant: Yes |Microchip AT89C51AC3-S3SUM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51AC3S3SUM