Microchip AT49BV642D-70TU

64-MEGABIT (4M X 16) 3-VOLT Only Flash Memory Flash, 4MX16, 70NS, PDSO48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT49BV642D-70TU.

Farnell

Datasheet29 pages29 years ago

Augswan

iiiC

CAD Models

Download Microchip AT49BV642D-70TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.599
Stock
156,955
475,314
Authorized Distributors
1
6
Case/Package
TSOP
TFSOP
Number of Pins
48
-
Memory Type
FLASH, NOR
FLASH
Density
64 Mb
64 Mb
Address Bus Width
22 b
-
Access Time
70 ns
70 ns
Frequency
70 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
2.65 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT49BV642D-70TU provided by its distributors.

64-MEGABIT (4M X 16) 3-VOLT ONLY FLASH MEMORY Flash, 4MX16, 70ns, PDSO48
FLASH MEMORY, 64M, 49BV642, TSOP48; Flash Memory Type:Parallel NOR; Memory Size:64Mbit; Flash Memory Configuration:4M x 16bit; IC Interface Type:-; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Ti
FLASH MEMORY, 64M, 49BV642, TSOP48; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:64Mbit; Memory Configuration:4M x 16bit; Time, Access:70ns; Sector Type:Bottom Boot; Voltage, Memory Vcc:2.7V; Voltage, Supply Min:2.65V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to + 85°C; Base Number:49; IC Generic Number:49BV642; Logic Function Number:49BV642; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT49BV642D 70TU
  • AT49BV642D70TU