Macronix MX29LV640EBTI-70G

MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
$ 4.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV640EBTI-70G.

IHS

Datasheet0 pages0 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-6.41%

CAD Models

Download Macronix MX29LV640EBTI-70G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-56
MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Macronix MX29LV640EBTI-70G provided by its distributors.

MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
IC FLASH 64MBIT 70NS 48TSOP / NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin TSOP-I
64Mb £¨8M x 8£© 8M x 8 2.7V 16mA 3.6V 133MHz Parallel 8bit TSOP-48 12mm*18.4mm*1mm
Flash Memory, 64Mbit, -40 To 85Deg C; Flash Memory Type:Parallel Nor; Memory Size:64Mbit; Flash Memory Configuration:8M X 8Bit/4M X 16Bit; Ic Interface Type:Cfi, Parallel; Memory Case Style:Tsop; No. Of Pins:48Pins; Clock Rohs Compliant: Yes |Macronix MX29LV640EBTI-70G

Images

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV640EBTI70G