Microchip AT90CAN64-16MU

MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP - Trays
$ 6.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN64-16MU.

Newark

Datasheet17 pages18 years ago

element14 APAC

Microchip

Electro Sonic

TME

Inventory History

3 month trend:
-77.03%

CAD Models

Download Microchip AT90CAN64-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64A-MUR
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
Microchip AT90Series microcontroller, AVRkernel, 64needle, QFNencapsulation, 1CANpassageway
AT90 Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64

Descriptions

Descriptions of Microchip AT90CAN64-16MU provided by its distributors.

MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP - Trays
AT90CAN64-16MU - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 64-VQFN
AVR® 90CAN Series 16MHz 4KB RAM 64KB Flash 8-Bit Microcontroller - QFN-64
Microchip AT90 MCU, AVR Core, 64-Pin QFN, 1 CAN Channel
MCU, 8BIT, AVR, 16MHZ, VQFN-64; Product Range: 8051 Family AT90CAN Series Microcontrollers; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 64KB; RAM Memory Size: 4KB; CPU Speed: 16MHz; No. of I/O's: 53I/O's; MCU C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90CAN6416MU