Microchip AT90USB646-MUR

AT90 Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
$ 7.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB646-MUR.

LKR

Datasheet0 pages0 years ago

Upverter

Future Electronics

Microchip

Arrow Electronics

Inventory History

3 month trend:
-2.47%

CAD Models

Download Microchip AT90USB646-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.742
$ 6.365
Stock
203,260
140,775
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
48
48
Interface
I2C, SPI, UART, USART, USB
2-Wire, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64A-MUR
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-64, RoHS
AVR 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 64-Pin QFN EP

Descriptions

Descriptions of Microchip AT90USB646-MUR provided by its distributors.

AT90 Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R
2.7V~5.5V 16MHz 4KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 2.7V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART,USB 2 x 8 A/D 8x10b 8bit AVR QFN SMD mount,glue mount 9mm*9mm*950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB646MUR