
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AT32UC3C164C-AURCT-ND | 790 | 1 | Cut Tape | ||||||||
| TME | AT32UC3C164C-AUR | 0 | 1K | 13h | ||||||||
| Microchip | AT32UC3C164C-AUR | 1,000 | 1K | Tape & Reel | 5h | |||||||
| Newark | AT32UC3C164C-AUR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT32UC3C164C-AUR | 0 | 250 | Bulk |
Download Microchip AT32UC3C164C-AUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip AT32UC3C164C-AUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: